Hilscher netTAP 151 2 Port Industrial Gateway, Ethernet

Subtotal (1 unit)*

$1,935.52

(exc. GST)

$2,129.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 November 2026
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,935.52

*price indicative

RS Stock No.:
162-188
Mfr. Part No.:
NT 151-RE-RE+ML
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Industrial Gateway

System Memory Capacity

8MB

System Memory Type

SDRAM

Operating System

Windows 7

Series

netTAP 151

Media Interfaces

USB

COM Port Type

Ethernet

Minimum Operating Temperature

-20°C

Minimum Voltage

18V

Maximum Voltage

30V dc

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CE Sign, cUL, UKCA

Number of Communication Ports

2

COO (Country of Origin):
DE

Hilscher Industrial Gateway, 60°C Maximum Operating Temperature, 30V DC Maximum Voltage - NT 151-RE-RE+ML


This industrial gateway provides protocol conversion and Ethernet connectivity for automation systems, integrating USB media and dual communication ports to bridge devices across networks. Designed for installation in industrial environments, it operates within a broad supply range and supports legacy Windows 7 host environments while meeting regional certification requirements.

Features and Benefits:


• Operates from 18V to 30V DC enabling flexible plant power supplies
• Withstands ambient temperatures from -20°C to 60°C for harsh sites
• Two communication ports facilitate simultaneous data paths
• USB Interface simplifies local configuration and device connection
• 8MB SDRAM supports runtime tasks and transient buffering
• Conforms to UL, CE, cUL, UKCA standards for recognised approvals

Applications


• Suitable for connecting field controllers to Ethernet backbones
• Ideal for protocol conversion between serial devices and Ethernet
• Used with Windows 7 systems for legacy host integration
• Can be used for Compact gateway installations powered by DC rails
• Suitable for industrial settings requiring certified communications equipment

What power arrangements does it support for distributed racks?


It accepts a DC supply between 18V and 30V, allowing direct connection to common 24V plant rails and tolerant operation across that voltage span.

How does it cope with temperature extremes on a factory floor?


It is specified to operate down to -20°C and up to 60°C, enabling deployment in cold stores and warm processing areas without additional thermal control.

What memory resources are available for runtime operations?


The unit includes 8MB of SDRAM to handle transient data buffering and small in-memory processing tasks during protocol translation.

What interfaces are provided for local access and integration?


Local access is provided via a USB media Interface and network connectivity is delivered over Ethernet ports to support device integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy