SMC Cable, Power Cable for use with IZS51 Ionizer
- RS Stock No.:
- 716-437
- Mfr. Part No.:
- IZS51-CP05
- Brand:
- SMC
Subtotal (1 unit)*
$379.82
(exc. GST)
$417.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.82 |
*price indicative
- RS Stock No.:
- 716-437
- Mfr. Part No.:
- IZS51-CP05
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| For Use With | IZS51 Ionizer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
For Use With IZS51 Ionizer | ||
- COO (Country of Origin):
- JP
The SMC Power Supply Cable for Bar Type Ionizer designed for static neutralization in manufacturing and automated environments. This high-performance relay cable has a space saving design. Additionally, this power supply cable features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
PVC (Lead-free) sheath material
Related links
- SMC Cable, Power Cable for use with IZT40 Ionizer
- SMC Cable, Power Cable for use with IZS40 Ionizer
- SMC Cable, Power Cable for use with IZT41 Ionizer
- SMC Cable, Power Cable for use with IZF10R Ionizer
- SMC Cable, Communication Cable for use with IZT41 Ionizer
- SMC Cable, Cable for use with Ioniser
- SMC 4 way 4 way Power Cable
- SMC 5 way Power Cable, 2 m
