SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-411
- Mfr. Part No.:
- IZS51-35TP-V6-3
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$3,691.73
(exc. GST)
$4,060.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,691.73 |
*price indicative
- RS Stock No.:
- 716-411
- Mfr. Part No.:
- IZS51-35TP-V6-3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Offset Voltage | ±30 V | |
| Maximum Air Flow | 11.1L/min | |
| Height | 70mm | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Offset Voltage ±30 V | ||
Maximum Air Flow 11.1L/min | ||
Height 70mm | ||
Width 28mm | ||
- COO (Country of Origin):
- JP
The SMC Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
Includes an auto-balance function to maintain a constant offset voltage
Alphanumeric LCD display is used for easy monitoring of settings and errors
