SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-392
- Mfr. Part No.:
- IZS40-1600-08B
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$3,541.54
(exc. GST)
$3,895.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,541.54 |
*price indicative
- RS Stock No.:
- 716-392
- Mfr. Part No.:
- IZS40-1600-08B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
- COO (Country of Origin):
- JP
The SMC Bar-Type Ionizer used for static electricity elimination in factory automation and industrial applications. This ionizer generates ions via a corona discharge method to neutralize static electricity. The bar-type ionizer features high-speed de-ionizing cartridge and comes with a bracket for installation. Designed for simple operation, primarily ON/OFF control.
Controller is integrated into the bar itself
Low Maintenance
Uses transition wiring to easily connect multiple ionizers in a series
Related links
- SMC ±30 V Ioniser, Ioniser
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
