SMC Remote Controller, Controller for use with Ioniser
- RS Stock No.:
- 716-368
- Mfr. Part No.:
- IZTC45-N
- Brand:
- SMC
Subtotal (1 unit)*
$998.09
(exc. GST)
$1,097.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $998.09 |
*price indicative
- RS Stock No.:
- 716-368
- Mfr. Part No.:
- IZTC45-N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Remote Controller | |
| Product Type | Controller | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Remote Controller | ||
Product Type Controller | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Separate Controller is an Advanced ionizer designed specifically for static electricity elimination in various applications. This Compact unit, Ideal for use in tight spaces, features a powerful Pulse AC ion generation method that significantly enhances static discharge performance. By maintaining an optimal balance of ions, it efficiently neutralises static charges on sensitive materials such as films and resins, ensuring smooth operations in electronic and packaging processes. The installation flexibility and integrated high-voltage supply allow for effortless configuration, making it an essential tool for enhancing product quality and operator safety in industrial environments.
Utilises Pulse AC ion generation to maximise static elimination efficiency
High-density emitter arrangement ensures effective static neutralisation across various surfaces
Compact design allows installation in restricted areas, optimising floor space usage
Simple operation with a ready-to-use feature by merely switching on the high-voltage power supply
Integrated error detection indication to alert users of any issues immediately
Maintenance-friendly design, featuring easy access for emitter cleaning and replacement
Capable of connecting multiple high-voltage supply modules, providing versatility in configurations
Prevents heat sealer temperature deterioration, enhancing production quality
Supports various sensing functions, improving overall system efficiency
Related links
- SMC Remote Controller, Controller for use with Ioniser
- Carel Remote Controller for use with Temperature Controller
- SMC Cable, Cable for use with Ioniser
- SMC Cover, Cover for use with Ioniser
- SMC Case, Case for use with Ioniser
- SMC Cartridge, Cartridge for use with Ioniser
- SMC Shutter, Shutter for use with Ioniser
- SMC Nozzle, Nozzle for use with Ioniser
