SMC Remote Controller, Controller for use with Ioniser
- RS Stock No.:
- 716-366
- Mfr. Part No.:
- IZTC44-N
- Brand:
- SMC
Subtotal (1 unit)*
$1,541.32
(exc. GST)
$1,695.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,541.32 |
*price indicative
- RS Stock No.:
- 716-366
- Mfr. Part No.:
- IZTC44-N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Remote Controller | |
| Product Type | Controller | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Remote Controller | ||
Product Type Controller | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Controller with high voltage power supply is built for precision and reliability, proviDINg clear indications for power status, high voltage, and ionization errors through LED displays. it also offers user-friendly features like a wiring and operation check button, an offset voltage trimmer, and a frequency set switch, allowing for fine-tuning of ion output. optionally mountable with a DIN rail bracket, this controller is Ideal for applications requiring accurate voltage regulation and ionization performance.
Provides offset voltage trimmer for fine-tuning ion output
Includes frequency set switch for optimizing ionization performance
Offers optional DIN rail bracket for easy mounting and installation
Built with high voltage power supply for reliable operation in industrial settings
Related links
- SMC Remote Controller, Controller for use with Ioniser
- Carel Remote Controller for use with Temperature Controller
- SMC Cable, Cable for use with Ioniser
- SMC Cover, Cover for use with Ioniser
- SMC Case, Case for use with Ioniser
- SMC Cartridge, Cartridge for use with Ioniser
- SMC Shutter, Shutter for use with Ioniser
- SMC Mounting Bracket, Bracket for use with Ioniser
