Subtotal (1 unit)*
$3,901.17
(exc. GST)
$4,291.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,901.17 |
*price indicative
- RS Stock No.:
- 716-221
- Mfr. Part No.:
- IZT45-26-3-NU
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Height | 23mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 24V | ||
Height 23mm | ||
Width 20mm | ||
- COO (Country of Origin):
- JP
The SMC Bar system combined with a high-voltage power supply module and controller designed to deliver reliable and efficient performance in demanding industrial environments. housed in an IP20-rated enclosure, it ensures protection against solid objects while maintaining functionality in environments with ambient humidity levels from 35 to 80% rh. certified to meet CE and UKCA standards, this system provides both safety and quality assurance for your operations.
Features IP20-rated enclosure for protection against solid objects
Meets stringent CE and UKCA standards for safety and compliance
Supports ambient humidity range of 35 to 80 %rh for consistent operation
Designed for industrial and technical applications with high performance needs
Provides reliable power and control for demanding environments
