Subtotal (1 unit)*
$237.58
(exc. GST)
$261.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.58 |
*price indicative
- RS Stock No.:
- 623-868
- Mfr. Part No.:
- IZF10-CPZ
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Ionizer Cable is engineered for reliable signal transmission and modular integration with static elimination devices. It features color-coded conductors for easy identification and precise wiring. The configuration ensures reliable power delivery and real-time error monitoring, essential for maintaining stable ionization under demanding conditions.
Terminal is semi stripped
Length is 9850 mm
CE and ROHS compliant
