NXP 16-Channel I/O Expander SOIC 24, PCA9555D,118
- RS Stock No.:
- 797-4728
- Mfr. Part No.:
- PCA9555D,118
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $21.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.29
(exc. GST)
$9.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $4.145 | $8.29 | - |
| 250 - 498 | $4.06 | $8.12 | $21.25 |
| 500 + | $4.005 | $8.01 | $70.00 |
*price indicative
- RS Stock No.:
- 797-4728
- Mfr. Part No.:
- PCA9555D,118
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Series | PCA9555 | |
| Length | 15.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SOIC | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Series PCA9555 | ||
Length 15.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
