Microchip 8-Channel I/O Expander SOIC 18
- RS Stock No.:
- 889-5323
- Mfr. Part No.:
- MCP23008-E/SO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 84 more to save $4.03
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$81.90
(exc. GST)
$89.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15,918 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 42 | $1.95 | $81.90 | - |
| 84 - 378 | $1.902 | $79.88 | $4.03 |
| 420 + | $1.711 | $71.86 | $100.38 |
*price indicative
- RS Stock No.:
- 889-5323
- Mfr. Part No.:
- MCP23008-E/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | SOIC | |
| Clock Frequency | 5MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 11.55mm | |
| Height | 2.65mm | |
| Series | MCP23008 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type SOIC | ||
Clock Frequency 5MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 11.55mm | ||
Height 2.65mm | ||
Series MCP23008 | ||
Automotive Standard No | ||
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 8-Channel I/O Expander SOIC 18, MCP23008-E/SO
- Microchip 8-Channel I/O Expander SOIC 18, MCP23008T-E/SO
- Microchip 8-Channel I/O Expander SPI SOIC 18, MCP23S09-E/SO
- Microchip 8-Channel I/O Expander PDIP 18
- Microchip 8-Channel I/O Expander PDIP 18, MCP23008-E/P
- Microchip 8-Channel I/O Expander SPI SOIC 18
- Microchip 8-Channel I/O Expander QFN 20, MCP23008-E/ML
- Microchip 8-Channel I/O Expander QFN 20
