DiodesZetex 16-Channel I/O Expander I2C TQFN 24, PI4IOE5V6416ZDEX

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$2.82

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,961 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.82-
10 - 99$2.549%
100 - 499$2.3118%
500 - 999$2.1623%
1000 +$1.9231%

*price indicative

Packaging Options:
RS Stock No.:
216-256
Mfr. Part No.:
PI4IOE5V6416ZDEX
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

TQFN

Mount Type

Surface

Interface Type

I2C

Pin Count

24

Maximum Operating Temperature

250°C

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020, TC 019:2011

Length

290mm

Series

PI4IOE5V641

Automotive Standard

No

COO (Country of Origin):
TW
The DiodesZetex 16 bit general purpose I/O expander that provides remote I/O expansion for most microcontroller families via the I2C bus interface. It provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery powered mobile applications for interfacing to sensors, push buttons, keypad, etc.

Power on reset

Active low open drain interrupt output

Active low reset input

Totally lead free and fully RoHS compliant

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy