Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23S18T-E/SO
- RS Stock No.:
- 599-056
- Mfr. Part No.:
- MCP23S18T-E/SO
- Brand:
- Microchip
Subtotal (1 reel of 1600 units)*
$5,806.40
(exc. GST)
$6,387.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | $3.629 | $5,806.40 |
*price indicative
- RS Stock No.:
- 599-056
- Mfr. Part No.:
- MCP23S18T-E/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 10MHz | |
| Interface Type | I2C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP | |
| Length | 17.9mm | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SOIC | ||
Clock Frequency 10MHz | ||
Interface Type I2C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 125°C | ||
Series MCP | ||
Length 17.9mm | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Innovative I/O expander from Microchip is designed to elevate the performance of microcontroller applications. Catering to systems requiring expanded input and output functionalities, it seamlessly interfaces with a variety of devices. Ideal for compact designs where space is at a premium, this component serves as a reliable solution to enhance your project without compromising on size or efficiency. Utilising an I2C interface, it allows for effortless communication with a host of microcontrollers while ensuring robust data management. As a versatile option for developers, it is perfect for a range of applications, from basic I/O expansion to intricate control systems that demand precise performance.
Integrates seamlessly into existing systems with minimal effort
Supports I2C protocols which ensuring high speed communication
Offers multiple configurable pins for flexible application designs
Incorporates built in interrupt capabilities for efficient operation
Reduces pin count on the microcontroller maximising design efficiency
Facilitates easy connection to external components enhancing circuit functionality
Designed for low power consumption making it ideal for battery operated devices
Related links
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander Serial-SPI SOIC 28
- Microchip 16-Channel I/O Expander SPI SOIC 28
- Microchip 16-Channel I/O Expander SOIC 28, MCP23016-I/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017T-E/SO
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017-E/SO
