Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- RS Stock No.:
- 598-174
- Mfr. Part No.:
- MCP23018T-E/MJ
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$10,586.40
(exc. GST)
$11,645.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $3.208 | $10,586.40 |
*price indicative
- RS Stock No.:
- 598-174
- Mfr. Part No.:
- MCP23018T-E/MJ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Interface Type | I2C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP | |
| Length | 4mm | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Interface Type I2C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP | ||
Length 4mm | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Versatile I/O expander from microchip is designed to enhance your microcontroller's capabilities seamlessly. Made for applications requiring additional GPIO, it utilises I2C communication, allowing multiple devices on a single bus. With the ability to manage up to 16 additional I/O pins, it transforms your projects flexibility, making it perfect for varied electronic designs. The devices low power consumption makes it suitable for battery-operated applications, ensuring longevity and reliability. Its wide operational voltage range allows compatibility with various systems, empowering engineers to push the boundaries of their projects with ease.
Supports I2C interface for easy integration with existing designs
Enables up to 16 additional GPIO pins for greater flexibility
Optimised for low power consumption to maximise battery life
Provides a wide operational voltage range for compatibility with numerous systems
Includes interrupt functionality to enhance system efficiency
Compact package design facilitates space saving in circuit boards
Ideal for use in both commercial and hobbyist electronic projects
Related links
- Microchip 16-Channel I/O Expander I2C SSOP 24, MCP23018T-E/SS
- Microchip 16-Channel I/O Expander QFN 24, MCP23018-E/MJ
- Microchip 16-Channel I/O Expander QFN 24
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Microchip 8-Channel I/O Expander I2C QFN 18, MCP23S09T-E/MG
- Microchip 8-Channel I/O Expander I2C QFN 18, MCP23009T-E/MG
