onsemi 16-Channel I/O Expander I2C 24-Pin SOIC, PCA9535EDWR2G
- RS Stock No.:
- 163-0308
- Mfr. Part No.:
- PCA9535EDWR2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0308
- Mfr. Part No.:
- PCA9535EDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of I/O Channels | 16 | |
| Interface | I2C | |
| Number of Pins | 24 | |
| Package Type | SOIC | |
| Clock Frequency | 1MHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of I/O Channels 16 | ||
Interface I2C | ||
Number of Pins 24 | ||
Package Type SOIC | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 1.65 V | ||
- COO (Country of Origin):
- PH
Related links
- Analog Devices 18-Channel I/O Expander I2C 24-Pin LFCSP WQ, ADP5587ACPZ-R7
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23S18T-E/SO
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- DiodesZetex 16-Channel I/O Expander I2C TQFN 24, PI4IOE5V6416ZDEX
- Microchip 16-Channel I/O Expander I2C SSOP 24, MCP23018T-E/SS
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24, MAX7311AAG+
