Texas Instruments Schmitt Trigger Input SN74LVC3G14DCUR Inverter 3, 8-Pin US6
- RS Stock No.:
- 809-6087
- Mfr. Part No.:
- SN74LVC3G14DCUR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$4.62
(exc. GST)
$5.08
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.462 | $4.62 |
| 50 - 190 | $0.454 | $4.54 |
| 200 - 490 | $0.432 | $4.32 |
| 500 + | $0.417 | $4.17 |
*price indicative
- RS Stock No.:
- 809-6087
- Mfr. Part No.:
- SN74LVC3G14DCUR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 3 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 9.7ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | US6 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Logic Family | LVC | |
| Series | SN74LVC3G14 | |
| Width | 2.4mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 3 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 9.7ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type US6 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Logic Family LVC | ||
Series SN74LVC3G14 | ||
Width 2.4mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard No | ||
74LVC3G Family, Texas Instruments
74LVC Family
- RS Stock No. 8096087P
- Mfr. Part No. SN74LVC3G14DCUR
- RS Stock No. 6629032P
- Mfr. Part No. SN74LVC3G14DCTR
- RS Stock No. 1627509
- Mfr. Part No. SN74LVC3G14DCTR
- RS Stock No. 6629032
- Mfr. Part No. SN74LVC3G14DCTR
Related links
- Toshiba TC7W14FK(TE85L 8-Pin SSOP
- Toshiba TC7W14FU(F) 3 Schmitt Trigger Input Inverter, 8-Pin SSOP
- Texas Instruments 3 Schmitt Trigger Input CMOS Inverter, 8-Pin SSOP
- Texas Instruments SN74LVC3G14DCTR 3 Schmitt Trigger Input CMOS Inverter, 8-Pin SSOP
- Nexperia 2 Schmitt Trigger Input Inverter, 14-Pin SO-8
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin SO-8
- Nexperia 74AHC14D 14-Pin SO-8
- Nexperia 74LVC1G14GX4-Q100Z 3 Schmitt Trigger Input Schmitt Trigger Inverter









