- RS Stock No.:
- 639-6622
- Mfr. Part No.:
- TC74HCT7007AP(F)
- Brand:
- Toshiba
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.486
(exc. GST)
$0.535
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $0.486 | $2.43 |
10 - 10 | $0.474 | $2.37 |
15 + | $0.466 | $2.33 |
*price indicative |
- RS Stock No.:
- 639-6622
- Mfr. Part No.:
- TC74HCT7007AP(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Buffer |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 21 ns @ 5.5 V, 23 ns @ 4.5 V |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HCT |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 3.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 6.4mm |
Length | 19.25mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Related links
- Cutting Mats
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Toshiba TC74HC07AF(F) Hex Hex Inverter, 14-Pin SOP
- Toshiba TC74HC07AP(F) Hex Hex Inverter, 14-Pin PDIP