Toshiba TC4069UBF(EL,N,F) Hex Inverter, 14-Pin SOP
- RS Stock No.:
- 144-5328
- Mfr. Part No.:
- TC4069UBF(EL,N,F)
- Brand:
- Toshiba
Bulk discount available
Subtotal (1 pack of 20 units)*
$16.68
(exc. GST)
$18.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 220 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $0.834 | $16.68 |
| 100 - 180 | $0.809 | $16.18 |
| 200 - 980 | $0.785 | $15.70 |
| 1000 - 1980 | $0.761 | $15.22 |
| 2000 + | $0.738 | $14.76 |
*price indicative
- RS Stock No.:
- 144-5328
- Mfr. Part No.:
- TC4069UBF(EL,N,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Inverter | |
| Input Type | CMOS | |
| Output Type | Inverting | |
| Number of Elements per Chip | 6 | |
| Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 50 pF | |
| Maximum High Level Output Current | -9mA | |
| Maximum Low Level Output Current | 12mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | CMOS | |
| Dimensions | 10.8 x 5.3 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Length | 10.8mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Inverter | ||
Input Type CMOS | ||
Output Type Inverting | ||
Number of Elements per Chip 6 | ||
Maximum Propagation Delay Time @ Maximum CL 110 ns @ 50 pF | ||
Maximum High Level Output Current -9mA | ||
Maximum Low Level Output Current 12mA | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family CMOS | ||
Dimensions 10.8 x 5.3 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3 V | ||
Length 10.8mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Width 5.3mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
