Toshiba TC74HC04AF(F) 6 Inverter, 14-Pin SOP
- RS Stock No.:
- 540-7591
- Mfr. Part No.:
- TC74HC04AF(F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$1.81
(exc. GST)
$1.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 04 May 2026
- Plus 2,000 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $0.362 | $1.81 |
| 500 - 1245 | $0.352 | $1.76 |
| 1250 - 2495 | $0.344 | $1.72 |
| 2500 + | $0.336 | $1.68 |
*price indicative
- RS Stock No.:
- 540-7591
- Mfr. Part No.:
- TC74HC04AF(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | CMOS | |
| Output Type | LSTTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ CL | 95ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | HC | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Series | TC74HC04A | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type CMOS | ||
Output Type LSTTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ CL 95ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Package Type SOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family HC | ||
Maximum Operating Temperature 85°C | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Series TC74HC04A | ||
Height 1.5mm | ||
Automotive Standard No | ||
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Toshiba TC74ACT04F(F) 6 Inverter, 14-Pin SOP
- Toshiba TC74HCT04AF(EL 14-Pin SOP
- Toshiba TC4069UBF(N 14-Pin SOP
- Toshiba TC74AC04F(EL 14-Pin SOP
- Toshiba TC74VHCT04AF(K 14-Pin SOP
- Toshiba TC74VHC04F(ELF) 6 Inverter, 14-Pin SOP
- Toshiba TC4069UBF(ELF) 6 Inverter, 14-Pin SOP
- Toshiba TC74HC14AF(F) 6 Schmitt Trigger Input Hex Schmitt Trigger Inverter, 14-Pin SOP
