- RS Stock No.:
- 539-9260
- Mfr. Part No.:
- TC74HC05AP(F)
- Brand:
- Toshiba
165 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.386
(exc. GST)
$0.425
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.386 | $1.93 |
25 - 120 | $0.374 | $1.87 |
125 - 245 | $0.362 | $1.81 |
250 - 495 | $0.35 | $1.75 |
500 + | $0.34 | $1.70 |
*price indicative |
- RS Stock No.:
- 539-9260
- Mfr. Part No.:
- TC74HC05AP(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 19.75 x 6.4 x 3.5mm |
Maximum Operating Supply Voltage | 6 V |
Height | 3.5mm |
Width | 6.4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 19.75mm |
Related links
- Toshiba TC4069UBF(N 14-Pin SOP
- Toshiba TC74AC04P(F) Hex Inverter, 14-Pin PDIP
- Toshiba TC74HCT04AF(EL 14-Pin SOP
- Toshiba TC74VHCT04AF(K 14-Pin SOP
- Toshiba TC74HC04AF(F) Hex Inverter, 14-Pin SOP
- Toshiba TC74HC05AF(EL 14-Pin SOP
- Toshiba TC74ACT04F(F) Hex Inverter, 14-Pin SOP
- Toshiba TC74ACT04P(F) Hex Inverter, 14-Pin PDIP