- RS Stock No.:
- 539-9232
- Mfr. Part No.:
- TC74HC04AP(F)
- Brand:
- Toshiba
135 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.67
(exc. GST)
$0.74
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.67 | $3.35 |
25 - 120 | $0.648 | $3.24 |
125 - 245 | $0.63 | $3.15 |
250 + | $0.61 | $3.05 |
*price indicative |
- RS Stock No.:
- 539-9232
- Mfr. Part No.:
- TC74HC04AP(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 19.25 x 6.4 x 3.5mm |
Height | 3.5mm |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 19.25mm |
Width | 6.4mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |