Toshiba TC4069UBF(N,F) Hex Inverter, 14-Pin SOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$5.65

(exc. GST)

$6.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 370 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90$0.565$5.65
100 - 240$0.542$5.42
250 - 490$0.524$5.24
500 +$0.52$5.20

*price indicative

RS Stock No.:
756-2823
Mfr. Part No.:
TC4069UBF(N,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

110ns

Maximum High Level Output Current

-9mA

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

14

Logic Family

4000

Dimensions

10.8 x 5.3 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

10.8mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Width

5.3mm

COO (Country of Origin):
JP

TC4000 Family, Toshiba



4000 CMOS Logic Family, Toshiba

Related links