Toshiba Schmitt Trigger Input TC74HC14AF(F) Hex Schmitt Trigger Inverter 6, 14-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.10

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,085 unit(s) ready to ship from another location
  • Plus 2,220 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.62$3.10-
125 - 245$0.598$2.993%
250 - 495$0.576$2.887%
500 +$0.564$2.829%

*price indicative

RS Stock No.:
540-7787
Mfr. Part No.:
TC74HC14AF(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Hex Schmitt Trigger Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

155ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Supply Voltage

2V

Mount Type

Surface

Maximum Supply Voltage

6V

Package Type

SOP

Minimum Operating Temperature

-40°C

Pin Count

14

Logic Family

HC

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10.3mm

Height

1.5mm

Width

5.3mm

Series

TC74HC14A

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


  • RS Stock No. 5419768
  • Mfr. Part No. TC74AC14F(F)
Each (In a Pack of 5)
$0.998
Each (In a Pack of 50)
$0.316
  • RS Stock No. 5407254
  • Mfr. Part No. TC7W14FK(TE85L,F)
Each (In a Pack of 5)
$0.574
Each (On a Reel of 2500)
$0.205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy