Eaton Rapid Link Power Cable
- RS Stock No.:
- 258-941
- Mfr. Part No.:
- 290210 RA-C3/C1-1,5HF
- Brand:
- Eaton
Subtotal (1 unit)*
$236.39
(exc. GST)
$260.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.39 |
*price indicative
- RS Stock No.:
- 258-941
- Mfr. Part No.:
- 290210 RA-C3/C1-1,5HF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive Accessory | |
| Accessory Type | Power Cable | |
| For Use With | Busbar Junction | |
| Series | Rapid Link | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive Accessory | ||
Accessory Type Power Cable | ||
For Use With Busbar Junction | ||
Series Rapid Link | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Power Incoming Cable is designed to provide seamless connectivity for your electrical systems. With a flat cable measuring 1.5 metres in length, it offers a user-friendly, tool-less connection to rapid link power bus systems. The innovative design allows for easy plug-in to devices, ensuring a flexible and reliable junction for busbar connections. Perfectly suited for both industrial and commercial applications, this product exemplifies safety and efficiency in power management.
Designed for easy installation with no complex setup required
Constructed to operate within a temperature range that supports diverse applications
Complies with CE standards ensuring quality and safety across markets
Includes a five core layout for comprehensive connectivity
Related links
- Eaton Rapid Link Power Cable
- Eaton Rapid Link Cover
- Eaton Rapid Link Plug
- Eaton Rapid Link Fixing Clip
- Eaton Rapid Link Series Flat Ribbon Cable Unterminated to Unterminated
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83 mm 78 mm
- Eaton Rapid Link Cable
- Eaton Rapid Link Series Black Plastic Junction Box 181 mm, 104 mm 67 mm
