Eaton Rapid Link Fixing Clip
- RS Stock No.:
- 257-757
- Mfr. Part No.:
- 272086 RA-C1-FIX
- Brand:
- Eaton
Subtotal (1 pack of 100 units)*
$162.45
(exc. GST)
$178.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $162.45 | $1.625 |
*price indicative
- RS Stock No.:
- 257-757
- Mfr. Part No.:
- 272086 RA-C1-FIX
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive Accessory | |
| Accessory Type | Fixing Clip | |
| For Use With | Fire Resistance Areas | |
| Series | Rapid Link | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive Accessory | ||
Accessory Type Fixing Clip | ||
For Use With Fire Resistance Areas | ||
Series Rapid Link | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton fixing clip, part of the Moeller series Rapid Link, is designed to securely fasten flat ribbon cables in various applications. Engineered with precision, it offers a durable solution for a range of settings, including fire resistance areas. The product's compact design ensures it fits seamlessly into a variety of installation environments, maintaining both functionality and style. Its robust construction using high-quality plastic material not only guarantees longevity but also ensures compliance with industry standards. Whether for commercial or domestic use, this fixing clip stands as a reliable choice for effective cable management.
Fitted with 100 clips for extensive installation capability
Halogen-free material promotes environmental safety
UV resistant design enhances longevity against sunlight exposure
Single-lobe clamp model optimises ease of installation
Screw hole fastening type ensures secure attachment
Suitable for use in fire resistance areas for added safety
Designed for efficient cable management in power supply settings
Related links
- Eaton Rapid Link Plug
- Eaton Rapid Link Cover
- Eaton Rapid Link Series Flat Ribbon Cable Unterminated to Unterminated
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83 mm 78 mm
- Eaton Rapid Link Power Cable
- Eaton Rapid Link Cable
- Eaton Rapid Link Series Cable for Use with PLC, 480 V ac
- Eaton Rapid Link Series Plug, 35 x 21 x 35mm
