Better World

Schneider Electric Harmony Series Interface Relay Module, DIN Rail

Subtotal (1 unit)*

$139.46

(exc. GST)

$153.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.46

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-5295
Mfr. Part No.:
ZB5AG210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Relay Module

Mount Type

DIN Rail

Series

Harmony

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

72mm

Standards/Approvals

RoHS

Height

29mm

Length

29mm

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider electric range of product harmony XALF selector switch head Mounting diameter Ø22 2-position stay put and key type Ronis 458A.

Green Premium product

Mercury free

Warranty 18 months

Related links