Schneider Electric RSL Series Interface Relay Module, DIN Rail, 110V ac/dc Coil, SPDT
- RS Stock No.:
- 654-134
- Mfr. Part No.:
- RSL1PRFU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.93
(exc. GST)
$35.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.93 |
*price indicative
- RS Stock No.:
- 654-134
- Mfr. Part No.:
- RSL1PRFU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 110V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RSL | |
| Terminal Type | Spring Terminal | |
| Switching Current | 100mA | |
| Switching DC Voltage | 277V dc | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Standards/Approvals | IEC 60529, GOST, CSA C22.2 No14, IEC 61810-1, UL 508, CSA | |
| Height | 78.6mm | |
| Length | 101mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay Module | ||
Coil Voltage 110V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RSL | ||
Terminal Type Spring Terminal | ||
Switching Current 100mA | ||
Switching DC Voltage 277V dc | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Standards/Approvals IEC 60529, GOST, CSA C22.2 No14, IEC 61810-1, UL 508, CSA | ||
Height 78.6mm | ||
Length 101mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Interface plug-in relay is designed to provide reliable switching solutions in various applications. This pre-assembled relay, part of the RSL series, features a slim design, accommodating 6 A capacity and integrated LED indicators for operational status. It operates on a control circuit voltage of 110 V AC/DC and is equipped with a robust thermal current of 6 A, ensuring durability in temperatures ranging from -40 to 55°C. The relay's compact dimensions and versatile mounting options make it an ideal choice for use in confined spaces, while its compliance with various international standards guarantees a high level of safety and reliability.
Constructed with a plastic compression spring for secure installation
Features a rated insulation voltage of 250 V, ensuring safety standards
Employs silver alloy contacts for enhanced conductivity and longevity
Provides mechanical durability with up to 10 million cycles
Equipped with spring terminals for easy connection and adaptability
Consists of a minimal switching voltage of 12 V, facilitating low power operations
Designed for versatile mounting positions on 35 mm DIN rail
Boasts an IP40 protection rating, safeguarding against dust and moisture
Offers high electrical durability of 60,000 cycles for resistive loads
Accessible average coil consumption of 0.17 W, enhancing energy efficiency
Related links
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V ac/dc Coil, SPDT
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc SPDT, 5mA
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA
- Finder 4C Series Interface Relay 110V ac Coil 9.4mA
