Schneider Electric ABE7S16 Series Relay Module, DIN Rail
- RS Stock No.:
- 211-8360
- Mfr. Part No.:
- ABE7S16S1B2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,373.28
(exc. GST)
$1,510.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,373.28 |
*price indicative
- RS Stock No.:
- 211-8360
- Mfr. Part No.:
- ABE7S16S1B2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Module | |
| Mount Type | DIN Rail | |
| Series | ABE7S16 | |
| Terminal Type | Screw | |
| Switching Current | 15mA | |
| Minimum Operating Temperature | -5°C | |
| Switching DC Voltage | 0.3V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 125mm | |
| Width | 77mm | |
| Standards/Approvals | IEC 61131-2 Type 1 | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Module | ||
Mount Type DIN Rail | ||
Series ABE7S16 | ||
Terminal Type Screw | ||
Switching Current 15mA | ||
Minimum Operating Temperature -5°C | ||
Switching DC Voltage 0.3V dc | ||
Maximum Operating Temperature 60°C | ||
Height 125mm | ||
Width 77mm | ||
Standards/Approvals IEC 61131-2 Type 1 | ||
Length 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric sub-base soldered solid state output relay ABE7. 16 inputs of 0.5 A.
Specifically Designed
Compact Size
Related links
- Schneider Electric Telefast Series Relay, DIN Rail
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Module 16-Input16 Outputs
- Schneider Electric Telefast Series Relay, Screw
- Schneider Electric Telefast Series Relay for Use with ABS Series
- Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with Plug-In Relay ABE7
- Schneider Electric Telefast Series Base for Use with Plug-In Electromechanical Relay ABE7
