Phoenix Contact UM-2KS40/AI 8/CS/Z/SO180 Series Interface Module, DIN Rail Mount

Subtotal (1 unit)*

$402.52

(exc. GST)

$442.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.52

*price indicative

RS Stock No.:
857-2525
Mfr. Part No.:
2311386
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

DIN Rail Mount

Dimensions

108 x 65 x 126mm

Depth

65mm

Length

108mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

UM-2KS40/AI 8/CS/Z/SO180

COO (Country of Origin):
DE
8-channel analog input module with spring-cage connection. Suitable for the Yokogawa AAI135 and AAP135 cards. Connection option for HART multiplexers.

Related links