Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5467
- Mfr. Part No.:
- 2319838
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$403.62
(exc. GST)
$443.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $403.62 |
*price indicative
- RS Stock No.:
- 857-5467
- Mfr. Part No.:
- 2319838
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 52mm | |
| Length | 168mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 52mm | ||
Length 168mm | ||
- COO (Country of Origin):
- DE
UM-2KS40/16AIO/RS/SO225 2319838
From Phoenix Contact this UM-2KS40/16AIO/RS/SO225 series module has a 16-channel analogue input and an 8-channel analogue output. The input/ output module has a screw connection method and redundant connector plug.
It is suitable for use with Yokogawa SAI 143, SAV 144, SAI 533 cards.
Features and Benefits
• Dimensions – 168 x 52 x 126 mm
• DIN rail mounting type
• Ambient conditions of -20 to +55 °C
• Screw connection method
• Suitable I / O card SAI143, SAI144, SAI533
Related links
- Phoenix Contact Interface Module, DIN Rail
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
