Phoenix Contact VARIOFACE Series Male Interface Module, IDC male pin strip Connector, DIN Rail, 1A
- RS Stock No.:
- 857-2402
- Mfr. Part No.:
- 2962890
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$524.27
(exc. GST)
$576.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.27 |
*price indicative
- RS Stock No.:
- 857-2402
- Mfr. Part No.:
- 2962890
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 16, 26AWG | |
| Current | 1A | |
| Connector Type | IDC male pin strip | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14, 1.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 196.8mm | |
| Standards/Approvals | UL, cUL, IEC 60664, EN 50178 | |
| Depth | 52.17mm | |
| Length | 45mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 16, 26AWG | ||
Current 1A | ||
Connector Type IDC male pin strip | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14, 1.5mm² | ||
Maximum Operating Temperature 50°C | ||
Width 196.8mm | ||
Standards/Approvals UL, cUL, IEC 60664, EN 50178 | ||
Depth 52.17mm | ||
Length 45mm | ||
Series VARIOFACE | ||
VARIOFACE COMPACT LINE, sensor module for the connection of 32 p-n-p sensors, for assembly on DIN rail NS 35/7.5, screw connection
Related links
- Phoenix Contact VARIOFACE Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module DIN Rail, 1A
