Phoenix Contact VARIOFACE Series Male Interface Module, IDC male pin strip Connector, DIN Rail, 1A
- RS Stock No.:
- 857-2281
- Mfr. Part No.:
- 2903792
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$135.86
(exc. GST)
$149.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.86 |
*price indicative
- RS Stock No.:
- 857-2281
- Mfr. Part No.:
- 2903792
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14, 26AWG | |
| Current | 1A | |
| Connector Type | IDC male pin strip | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14, 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 67mm | |
| Depth | 63mm | |
| Standards/Approvals | UL, cUL, DIN EN 50178, IEC 60664 | |
| Length | 75.9mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14, 26AWG | ||
Current 1A | ||
Connector Type IDC male pin strip | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14, 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Width 67mm | ||
Depth 63mm | ||
Standards/Approvals UL, cUL, DIN EN 50178, IEC 60664 | ||
Length 75.9mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VIP-3/PT/FLK34 2903792
VARIOFACE interface module, with 34 position push-in connections and flat-ribbon cable connector. For mounting on 35mm DIN rails, with short and long locking latches for socket strips.
Features and Benefits
Metal foot;According to IEC 60603-13;Controller Connection: IDC/FLK 34 pin strip;Field Level Connection 2: Push-in connection;1:1 connection
Related links
- Phoenix Contact VARIOFACE Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
