Phoenix Contact VARIOFACE Series Male Interface Module, Rear, 2.5A

Subtotal (1 unit)*

$339.31

(exc. GST)

$373.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.31

*price indicative

RS Stock No.:
857-2180
Mfr. Part No.:
2903058
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

24AWG

Current

2.5A

Mount Type

Rear

Test Proof Voltage

500V

Cable CSA

0.2, 2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, cUL, IEC 60664, EN 61010-2-201

Width

38mm

Depth

46mm

Length

143.4mm

Series

VARIOFACE

COO (Country of Origin):
DE

Phoenix Contact Interface Module, 1.2kV Rated Surge Voltage, 125V AC/DC Voltage Rating - DFLK-D50 SUB/M/FKCT - 2903058


For quick signal transmission across devices in your industrial environment, use this interface module from Phoenix Contact. With 50 positions, it can conveniently control multiple circuits at the same, which reduces your wiring needs and saves space in your machinery. A current rating of 2.5A means you can safely use the unit in low-powered applications. An IP20 rating indicates that it's finger-safe and resistant to dust or objects that are larger than 12mm.

This module can withstand up to 1.2kV of surge voltage, helping to protect attached circuits against damage from sudden spikes. Thanks to a wide operating temperature range between -20°C and +50°C, you can depend on it for extended use in tough conditions. You'll find this component used in manufacturing plants and machine tools.

Features & Benefits


• Plug-in mount style makes installation easy and tool-free

• Complies with European Standard EN 50178, electronic equipment for use in power installations

• Compact dimensions of 36.5 (L) x 143.4 (W) x 46mm (D) for space-efficient installation in small enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy