Phoenix Contact 9-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 802-8043
- Mfr. Part No.:
- 2959560
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$188.87
(exc. GST)
$207.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.87 |
*price indicative
- RS Stock No.:
- 802-8043
- Mfr. Part No.:
- 2959560
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2.5A | |
| Orientation | Straight | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 800V | |
| Voltage | 25V ac, 60V ac | |
| Minimum Operating Temperature | -10°C | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Depth | 45mm | |
| Length | 117mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 2.5A | ||
Orientation Straight | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 800V | ||
Voltage 25V ac, 60V ac | ||
Minimum Operating Temperature -10°C | ||
Cable CSA 0.2mm², 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 25mm | ||
Depth 45mm | ||
Length 117mm | ||
Wiring Module UM 25-D with Screw Connection
VARIOFACE SLIM LINE with screw connection and D-subminiature socket strip.
Screw connection
D-Sub connection
DIN rail mounting
Related links
- Phoenix Contact 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM 45-D Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 9-Contact Male Interface Module DIN Rail, 2.5A
