HARTING Han D AV Series 65-Contact Female Interface Module, Cable, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$616.84

(exc. GST)

$678.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$616.84
100 - 499$609.26
500 +$595.03

*price indicative

RS Stock No.:
365-2042
Mfr. Part No.:
09210644701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Interface Module

Gender

Female

Wire Size

14AWG, 24AWG

Current

10A

Orientation

Horizontal

Number of Contacts

65

Mount Type

Cable

Voltage

250V

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

78mm

Width

78mm

Standards/Approvals

No

Length

78mm

Series

Han D AV

Han D® AV Terminal Blocks


Separate pre-mating earth terminal

Use in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy