HARTING Han E AV Series 24-Contact Male Interface Module, Cable, 16A
- RS Stock No.:
- 365-1982
- Mfr. Part No.:
- 09330244625
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$226.02
(exc. GST)
$248.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $226.02 |
| 50 - 99 | $223.28 |
| 100 + | $218.05 |
*price indicative
- RS Stock No.:
- 365-1982
- Mfr. Part No.:
- 09330244625
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 14AWG, 24AWG | |
| Current | 16A | |
| Orientation | Horizontal | |
| Number of Contacts | 24 | |
| Mount Type | Cable | |
| Voltage | 500V | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Depth | 34mm | |
| Length | 34mm | |
| Series | Han E AV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 14AWG, 24AWG | ||
Current 16A | ||
Orientation Horizontal | ||
Number of Contacts 24 | ||
Mount Type Cable | ||
Voltage 500V | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 34mm | ||
Standards/Approvals No | ||
Depth 34mm | ||
Length 34mm | ||
Series Han E AV | ||
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
Approvals
UL, CSA, SEV
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Related links
- HARTING Han E AV Series 16-Contact Female Interface Module 16A
- HARTING Han D AV Series 41-Contact Female Interface Module 10A
- HARTING Han D AV Series 65-Contact Female Interface Module 10A
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Male Insert Han E AV Series Male, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Female Insert Han E AV Series Female, 16 Contacts
