Hirose FI Series 15-Contact Female Interface Module, Rectangular Connector, Panel, 1A

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $4.42

View bulk pricing options

Subtotal (1 unit)*

$13.02

(exc. GST)

$14.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$13.02-
13 - 24$12.68$4.42
25 +$12.51$12.75

*price indicative

RS Stock No.:
185-0432
Mfr. Part No.:
FI40B-2015S(50)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Interface Module

Wire Size

28AWG

Current

1A

Orientation

Straight

Number of Contacts

15

Connector Type

Rectangular

Mount Type

Panel

Test Proof Voltage

0.5kV ac

Voltage

250V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Width

19.8mm

Standards/Approvals

No

Depth

9.2mm

Length

19.2mm

Series

FI

COO (Country of Origin):
JP
Half Pitch Interface Connectors The FI series is a connector developed as a half pitch I / F of the FANUC CNC equipment system 18, 16 series. For the connection method, 20 poles of pressure welding, solder type and 15 poles of solder type are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy