Phoenix Contact VARIOFACE SLIM LINE Series 15-Contact Female Interface Module, D-Sub Connector, DIN Rail, 37.5A

Subtotal (1 unit)*

$158.48

(exc. GST)

$174.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.48

*price indicative

RS Stock No.:
129-721
Mfr. Part No.:
2959599
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

37.5A

Number of Contacts

15

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

60V

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 60664-1

Depth

46.49mm

Width

25mm

Length

9mm

Series

VARIOFACE SLIM LINE

COO (Country of Origin):
DE
The Phoenix Contact Interface Module is a VARIOFACE SLIM LINE module designed for easy assembly at a right angle on NS 35/7.5 rail. It features a screw connection and D-subminiature pin strip, along with 15 positions. With its compact design and functional insulation, this interface module is perfect for various industrial applications. This module offers reliable and efficient connectivity for your industrial systems.

High-quality construction for durability

Compliance with international standards

Reliable performance in various applications

Compact design for space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy