Hirose DX*AM Series 20-Contact Female Interface Module, EMI Prevention Connector Connector, PCB, 500mA
- RS Stock No.:
- 185-0350
- Mfr. Part No.:
- DX20M-20S(50)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $16.77 | - |
| 15 - 29 | $16.35 | 2% |
| 30 + | $16.08 | 4% |
*price indicative
- RS Stock No.:
- 185-0350
- Mfr. Part No.:
- DX20M-20S(50)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 28AWG | |
| Current | 500mA | |
| Orientation | Straight | |
| Number of Contacts | 20 | |
| Connector Type | EMI Prevention Connector | |
| Mount Type | PCB | |
| Voltage | 500V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 10.9mm | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Length | 33.35mm | |
| Series | DX*AM | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 28AWG | ||
Current 500mA | ||
Orientation Straight | ||
Number of Contacts 20 | ||
Connector Type EMI Prevention Connector | ||
Mount Type PCB | ||
Voltage 500V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Depth 10.9mm | ||
Width 9mm | ||
Standards/Approvals No | ||
Length 33.35mm | ||
Series DX*AM | ||
- COO (Country of Origin):
- JP
1.27mm pitch High Density I/O connector
27mm (0.050") contact spacing conserves valuable board space and permits ultra-high density designs.
Bellows contacts create smooth and precise mating and unmating.Unique shell design assures first make/last break grounding and overall noise protection.IDC termination allows quick and low cost termination to AWG #28 wires.
Backshell and receptacle shell are made of diecast zinc alloy or stainless steel to reduce the penetration of external EMI noise.
Ferrite added to DX Right Angle Dip Type for EMI Protection is available.
Overmold backshell provided for ESD protection is available in 'One-Touch' locking and 'Screw' locking.
Termination methods and available in IDC, Solodering, Right Angle Dip, Straight Dip and SMT.
Related links
- Hirose DX*AM Series 20-Contact Female Interface Module PCB, 500mA
- Hirose DX*AM Series 20-Contact Male Interface Module Cable, 500mA
- Hirose FI Series 20-Contact Female Interface Module 1A
- Hirose Screw, IDC
- Hirose FI Series 15-Contact Female Interface Module Panel, 1A
- Hirose FX Series 32-Contact Female Interface Module Panel, 500mA
- Hirose FX Series 40-Contact Female Interface Module Panel, 500mA
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
