WAGO RJ45 to Male to Interface Adapter
- RS Stock No.:
- 279-7426
- Distrelec Article No.:
- 303-73-041
- Mfr. Part No.:
- 750-377/025-000
- Brand:
- WAGO
Subtotal (1 unit)*
$1,692.61
(exc. GST)
$1,861.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,692.61 |
*price indicative
- RS Stock No.:
- 279-7426
- Distrelec Article No.:
- 303-73-041
- Mfr. Part No.:
- 750-377/025-000
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Standards/Approvals | EAC, UL, UL 121201, RoHS, IEC 60079-0, REACH, EN 60079-0 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Standards/Approvals EAC, UL, UL 121201, RoHS, IEC 60079-0, REACH, EN 60079-0 | ||
The WAGO Fieldbus Coupler r connects the WAGO I/O System 750 to PROFINET IO (open, real-time Industrial ETHERNET automation standard). The coupler identifies the connected I/O modules and creates local process images for one I/O controller and one I/O supervisor according to preset configurations. This process image may include a mixed arrangement of analog (word-by-word data transfer) or complex modules and digital (bit-by-bit data transfer) modules.
DIN 35 rail mount
ROHS compliant