WAGO RJ45 to Interface Adapter
- RS Stock No.:
- 279-7413
- Distrelec Article No.:
- 110-50-465
- Mfr. Part No.:
- 750-342
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-7413
- Distrelec Article No.:
- 110-50-465
- Mfr. Part No.:
- 750-342
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | RJ45 | |
| Standards/Approvals | IECEX, PRS, ABS, IEC 60068-2-27, EN 61000-6-4, CE, DNV, IEC 60068-2-6, RINA, KC, EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A RJ45 | ||
Standards/Approvals IECEX, PRS, ABS, IEC 60068-2-27, EN 61000-6-4, CE, DNV, IEC 60068-2-6, RINA, KC, EN 61000-6-2 | ||
The WAGO ETHERNET TCP/IP Fieldbus Coupler supports a number of network protocols to send process data via ETHERNET TCP/IP. Trouble-free connection to local and global (LAN, Internet) networks is performed by observing the relevant IT standards.
Colour light grey
Housing material polycarbonate
RoHS compliant
Related links
- WAGO RJ45 to Male to Interface Adapter
- WAGO RJ45 to RJ45 Interface Adapter
- WAGO Male to Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
