WAGO RJ45 to Male to Interface Adapter
- RS Stock No.:
- 279-7425
- Distrelec Article No.:
- 303-73-040
- Mfr. Part No.:
- 750-377
- Brand:
- WAGO
Subtotal (1 unit)*
$874.08
(exc. GST)
$961.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $874.08 |
*price indicative
- RS Stock No.:
- 279-7425
- Distrelec Article No.:
- 303-73-040
- Mfr. Part No.:
- 750-377
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Standards/Approvals | EAC, IEC 60079-0, UL 121201, UL, EN 60079-0, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Standards/Approvals EAC, IEC 60079-0, UL 121201, UL, EN 60079-0, REACH, RoHS | ||
The WAGO fieldbus coupler connects the WAGO I/O System 750 to PROFINET IO (open, real-time Industrial ETHERNET automation standard). The coupler identifies the connected I/O modules and creates local process images for one I/O controller and one I/O supervisor according to preset configurations. This process image may include a mixed arrangement of analog (word-by-word data transfer) or complex modules and digital (bit-by-bit data transfer) modules.
Pollution degree 2 per IEC 61131-2
RoHS compliant
Related links
- WAGO RJ45 to Male to Interface Adapter
- WAGO RJ45 to Interface Adapter
- WAGO Male to Interface Adapter
- WAGO RJ45 to RJ45 Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
