WAGO Male to Interface Adapter
- RS Stock No.:
- 279-7411
- Distrelec Article No.:
- 110-50-462
- Mfr. Part No.:
- 750-337/025-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7411
- Distrelec Article No.:
- 110-50-462
- Mfr. Part No.:
- 750-337/025-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC 60068-2-27, UL, KC, RINA, IEC, PRS, EN 61000-6-2, IECEX, EAC, ABS, DNV, IEC 60068-2-6, ATEX, EN 61000-6-4, IEC 61131-2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Gender A Male | ||
Standards/Approvals IEC 60068-2-27, UL, KC, RINA, IEC, PRS, EN 61000-6-2, IECEX, EAC, ABS, DNV, IEC 60068-2-6, ATEX, EN 61000-6-4, IEC 61131-2 | ||
The WAGO Fieldbus coupler connects the WAGO IO System as a slave to the CANopen fieldbus. Data is transmitted via PDOs and SDOs. The fieldbus coupler detects all connected IO modules and creates a local process image. Analog and specialty module data is sent via words or bytes, digital data is sent bit by bit.
RoHS compliant
IP20 degree of protection
Shock and vibration resistance
Spacer modules can be set via software
- RS Stock No. 2797422
- Mfr. Part No. 750-363/040-000
Each
$1,771.07
Related links
- WAGO Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter











