WAGO D-Sub 9 to Male to Interface Adapter
- RS Stock No.:
- 279-7414
- Distrelec Article No.:
- 110-50-466
- Mfr. Part No.:
- 750-343
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7414
- Distrelec Article No.:
- 110-50-466
- Mfr. Part No.:
- 750-343
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub 9 | |
| Connector Gender A | Male | |
| Standards/Approvals | KR, BV, GL, NKK, PRS, EN 61000-6-4, IEC 60068-2-6, DNV, IEC 60068-2-27, LR, EN 61000-6-2, RINA, IECEX, KC, CE, ABS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub 9 | ||
Connector Gender A Male | ||
Standards/Approvals KR, BV, GL, NKK, PRS, EN 61000-6-4, IEC 60068-2-6, DNV, IEC 60068-2-27, LR, EN 61000-6-2, RINA, IECEX, KC, CE, ABS | ||
The WAGO Fieldbus Coupler is designed for applications with a low data width in the process image. These are primarily applications that use digital process data or only low volumes of analog process data. The system supply is provided directly by the coupler. The field supply is provided via a separate supply module. When initializing, the coupler determines the node's module structure and creates the process image of all inputs and outputs. In order to optimize addresses, I/O modules with a bit width smaller than eight are grouped in one byte.
DIN 35 rail mount
ROHS compliant
- RS Stock No. 2797397
- Mfr. Part No. 750-304
Each
$1,712.48
- RS Stock No. 2854507
- Mfr. Part No. UC485
Each
$121.91
Related links
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- StarTech.com D-Sub 9-Pin Interface Adapter
- Niebuhr Male to D-sub, 9-Pin (Serial) Interface Adapter












