Festo M12 x 1 to D Coded In Accordance with En 61076 2 101, M12 x 1 Interface Converter
- RS Stock No.:
- 197-5177
- Mfr. Part No.:
- CPX-IOT
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-5177
- Mfr. Part No.:
- CPX-IOT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Interface Converter | |
| Connector Type A | M12 x 1 | |
| Transmission Speed | 100Mbps | |
| Connector Type B | D Coded In Accordance with En 61076 2 101, M12 x 1 | |
| Nominal Supply Voltage | 24 V | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 50mm | |
| Weight | 130g | |
| Standards/Approvals | To EU directive for EMC | |
| Depth | 107mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Interface Converter | ||
Connector Type A M12 x 1 | ||
Transmission Speed 100Mbps | ||
Connector Type B D Coded In Accordance with En 61076 2 101, M12 x 1 | ||
Nominal Supply Voltage 24 V | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Height 50mm | ||
Weight 130g | ||
Standards/Approvals To EU directive for EMC | ||
Depth 107mm | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
Festo Industrial Interface Converter, 256MB RAM, 24V DC Nominal Operating Voltage For Electronics/Sensors - 8069773
Need to convert electrical signals in your industrial process? Get wired up with this Festo industrial interface converter. By changing one interface to another, it lets you transfer data from sensors and other devices to your network in no time. The handy device has one port for making a fieldbus connection, along with an Ethernet terminal for cloud communication. Thanks to its polyamide housing, it's strong and wear-resistant, so can take the strain of industrial use.
Features & Benefits
• Relative operating humidity of 95% RH, so it's suitable for areas with high levels of non-condensing water vapour
• IP67 rating shows it's dust-proof and protected from water to a depth of 1m
• Small dimensions of 50 (W) x 107 (L) x 50mm (H) for use in compact setups
• LED lights allow for easy status monitoring
Applications
• Automation and control networks
• Data collection and transmission
• Industrial measuring equipment
Can I use this converter in challenging conditions?
Yes, you can. This interface converter is designed to withstand temperatures between -5°C and +50°C.
What transmission rates does this unit support?
This versatile converter supports speeds of 10 and 100Mbit/s for Ethernet interfaces and 100Mbit/s for fieldbus interfaces.
Related links
- Festo CE EN 61984 VDMA24364-B2-L Standard
- Festo M12 x 1 Thermoplastic Elastomer Adapter
- Festo M12 x 1 Polyamide Blanking Plug
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- MOXA USB 3.2 Gen 1 Interface Converter 4
- MOXA USB 3.2 Gen 1 Interface Converter 8
- Festo Stroke Length: 400 mm, 60kg
