MOXA USB 3.2 Gen 1 Interface Converter 4

Subtotal (1 unit)*

$786.53

(exc. GST)

$865.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 18 January 2027
  • Plus 8 unit(s) shipping from 25 January 2027
  • Plus 5 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$786.53

*price indicative

RS Stock No.:
111-963
Mfr. Part No.:
UPort 1450-G2
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Bus Type

USB 3.2 Gen 1

Product Type

Interface Converter

Input Port

USB Type B

Output Port

D Sub

Maximum Baud Rate

921.6kbps

Number of Ports

4

Standards/Approvals

No

COO (Country of Origin):
TW

MOXA Interface Converter, USB 3.2 Gen 1 Bus Type, 4 Ports - UPort 1450-G2


This Interface converter provides a multiport bridge between USB hosts and serial equipment, enabling connection of legacy RS-232 devices to modern systems via a USB 3.2 Gen 1 link. It is designed for environments where several serial ports must be aggregated and managed from a single USB Type B input, supplying a Compact solution for serial communication in automation and industrial settings.

Features and Benefits:


• Four serial outputs for consolidating multiple connections
• USB 3.2 Gen 1 bus for high-throughput host interfacing
• Supports up to 921.6kbps for high-speed serial transfers
• USB Type B input for straightforward host cabling
• D-Sub outputs for compatibility with standard RS-232 devices

Applications


• Suitable for integrating multiple RS-232 sensors into control PCs
• Ideal for connecting serial HMIs to modern workstations
• Used with laboratory instruments that require serial logging
• Can be used for legacy PLC communication via USB hosts

What connector type is used to attach the host computer?


A USB Type B receptacle is provided for the upstream connection to a host or hub.

How many downstream serial ports are available and how are they presented?


There are four downstream serial channels presented through D-Sub output connectors for RS-232 devices.

What serial speed can be expected for time-critical data streams?


The device supports serial bitrates up to 921.6kbps to accommodate high-speed serial transfers.

Is the product intended for industrial use with multiple devices?


Yes, the multiport configuration allows centralised serial interfacing for equipment in automation and related fields.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy