Festo, SIE Series Socket Accessory for Use with Sensor, CE, EN 61076-2-101, EN 61984, RoHS-, VDMA24364-B2-L Standard
- RS Stock No.:
- 288-7990
- Mfr. Part No.:
- SIE-WD-TR
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7990
- Mfr. Part No.:
- SIE-WD-TR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Socket | |
| Sub Type | Accessory | |
| Product Type | Socket | |
| For Use With | Sensor | |
| Series | SIE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EN 61076-2-101, EN 61984, RoHS-, VDMA24364-B2-L | |
| Model Number | 12956 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Socket | ||
Sub Type Accessory | ||
Product Type Socket | ||
For Use With Sensor | ||
Series SIE | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EN 61076-2-101, EN 61984, RoHS-, VDMA24364-B2-L | ||
Model Number 12956 | ||
- COO (Country of Origin):
- DE
The Festo Angled plug socket is a robust and versatile industrial automation accessory that conforms to standard EN 61076-2-101 and EN 61984. With a mounting type of via union nut and a screw terminal connection, this product is designed for easy installation and reliable performance in a variety of applications.
Operational voltage range: DC 0 V to 250 V and AC 0 V to 250 V for flexible power options
Current rating at 40°C: 4 A for efficient electrical performance
Degree of protection: IP67 for protection against dust and water ingress
Ambient temperature range: -25°C to 85°C for operation in extreme conditions
CE marking compliant with EU Low Voltage Directive and UK regulations for safety
Corrosion resistance class: CRC 4 - Very high corrosion stress for durability in harsh environments
Related links
- Festo VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) VDMA24364-B2-L Standard
- Festo RoHS, VDMA24364-B2-L Standard
- Festo RoHS LABS (PWIS) Standard
- Festo RoHS, VDMA24364-B1/B2-L Standard
- Festo RoHS VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
