Advantech SC to Terminal Block Serial Converter
- RS Stock No.:
- 715-565
- Mfr. Part No.:
- ULI-213
- Brand:
- Advantech
Subtotal (1 unit)*
$920.74
(exc. GST)
$1,012.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $920.74 |
*price indicative
- RS Stock No.:
- 715-565
- Mfr. Part No.:
- ULI-213
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Converter | |
| Connector Type A | SC | |
| Transmission Speed | 115.2kbps | |
| Connector Type B | Terminal Block | |
| Nominal Supply Voltage | 48 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 97mm | |
| Width | 128mm | |
| Standards/Approvals | UL | |
| Weight | 150g | |
| Depth | 28mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Converter | ||
Connector Type A SC | ||
Transmission Speed 115.2kbps | ||
Connector Type B Terminal Block | ||
Nominal Supply Voltage 48 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 97mm | ||
Width 128mm | ||
Standards/Approvals UL | ||
Weight 150g | ||
Depth 28mm | ||
- COO (Country of Origin):
- US
The Advantech Serial-to-Fibre Optic Converter transforms serial signals into single-mode Fibre to facilitate long-distance communication. This ruggedized solution provides superior immunity to electromagnetic interference and high-voltage isolation, ensuring stable data transmission for critical industrial monitoring and control systems operating in extreme temperature environments.
Extends serial signals up to 15 km via SC connectors
Operating temperature from -40 to 85°C
Triple 2 kV isolation protection for maximum reliability
Related links
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech ST to Terminal Block Serial Converter
- Advantech DB9 Female to DB9 Male Serial Converter
- Advantech USB Type B to Terminal Block Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech DB9 to Female to Terminal Block Female Interface Converter
- Advantech SC to SC Media Converter
- Advantech DB9 to Female to DB9 Female Interface Converter
