Advantech SC to SC Media Converter

Subtotal (1 unit)*

$394.20

(exc. GST)

$433.62

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$394.20

*price indicative

RS Stock No.:
718-822
Mfr. Part No.:
IMC-370I-SM-C
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Media Converter

Connector Type A

SC

Transmission Length

10km

Transmission Speed

1000Mbps

Connector Type B

SC

Nominal Supply Voltage

50 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Height

21.1mm

Width

45.7mm

Standards/Approvals

UL

Weight

317g

Depth

85.1mm

COO (Country of Origin):
TW
The Advantech Optical media converter designed for seamless network extension over fibre. This product efficiently connects 10/100/1000Mbps twisted-pair segments up to 10 kilometres with a single-mode optical connection.

Supports plug-and-play functionality for easy installation

Operating temperature range of -25 to +75 °C ensures durability in varying environments

Complies with IEEE 802.3 standards for excellent compatibility

Designed with a Compact metal enclosure for industrial-grade applications

Supports jumbo frames up to 16K bytes for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy