Advantech DB9 Female to Terminal Block Converter
- RS Stock No.:
- 715-581
- Mfr. Part No.:
- BB-4WSD9TB
- Brand:
- Advantech
Subtotal (1 unit)*
$184.11
(exc. GST)
$202.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.11 |
*price indicative
- RS Stock No.:
- 715-581
- Mfr. Part No.:
- BB-4WSD9TB
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | DB9 Female | |
| Connector Type B | Terminal Block | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 43mm | |
| Weight | 50g | |
| Depth | 90mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A DB9 Female | ||
Connector Type B Terminal Block | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 43mm | ||
Weight 50g | ||
Depth 90mm | ||
Height 23mm | ||
- COO (Country of Origin):
- US
The Advantech converter provides seamless transition from RS-232 to RS-422/485 signals, ensuring reliable communication in various environments. This model is designed for inline and commercial-grade applications with efficient power management options.
Converts RS-232 to RS-422/485 signals efficiently
Supports data rates up to 115.2 kbps for high-performance communication
DIP switch selectable for RS-422 or RS-485 operation
RS-232 handshake lines enable port power
Quick inline installation simplifies integration
Operating temperature range is 0 to +70 °C for versatile deployment
Related links
- Advantech DB9 to Terminal Block Converter
- Advantech DB9 Female to DB9 Female Converter
- Advantech DB9 Female to DB9 Male Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech DB9 to Female to Terminal Block Female Interface Converter
- Advantech DB9 Female to DB9 Male Serial Converter
- Advantech DB9 to Female to DB9 Female Interface Converter
- Advantech USB Type B to Terminal Block Converter
