Kern RS232 to Male to RS232 Female Interface Adapter
- RS Stock No.:
- 613-770
- Mfr. Part No.:
- KUP-01
- Brand:
- Kern
Subtotal (1 unit)*
$126.22
(exc. GST)
$138.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.22 |
*price indicative
- RS Stock No.:
- 613-770
- Mfr. Part No.:
- KUP-01
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Interface Adapter | |
| Connector Type A | RS232 | |
| Connector Gender A | Male | |
| Connector Type B | RS232 | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Interface Adapter | ||
Connector Type A RS232 | ||
Connector Gender A Male | ||
Connector Type B RS232 | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kern RS-232 Interface Adapter is a plug-and-play solution designed to seamlessly connect KERN balances to external devices such as PCs, printers, or mobile units. With a 1.5-meter cable, it facilitates the exchange of data and control commands via the RS-232 standard, ensuring smooth integration into production or processing chains. This adapter supports multiple interfaces, including USB, Ethernet, Bluetooth, and Wi-Fi, allowing for flexible connectivity options.
Plug and Play principle
Possible to retrofit or replace interfaces conveniently
High level of flexibility at low additional cost
Related links
- Kern RS232 to Male to Interface Adapter
- Kern USB to Male to Female Interface Adapter
- Advantech RJ45 to Female to DB9 Female Interface Adapter
- Advantech USB to Male to Terminal Block Female Interface Adapter
- Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- RS PRO USB Type C to Male to USB Micro Female Interface Adapter
- Ohaus D-Sub 9-Pin to Female to Terminal Block Female Interface Adapter
- RS PRO USB Type A to Male to USB B Female Interface Adapter
